896-027-521-602

Heilind Number:EDA896-027-521-602
Manufacturer:EDAC
Manufacturer Number:896-027-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-521-602

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with 27 positions, perfect for seamless board-to-board integration. Engineered with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure efficient power transmission with an amperage of 3A. The precise .125-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation fits seamlessly into your setup. Operating flawlessly between -40 and 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with these high-performance components.