896-027-521-603

Heilind Number:EDA896-027-521-603
Manufacturer:EDAC
Manufacturer Number:896-027-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-521-603

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 27 positions, they offer efficient and reliable data transfer. The copper alloy contacts ensure secure connections, while the .125 inch pitch and .2 inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components that guarantee durability and precision in every connection.