896-027-521-604

Heilind Number:EDA896-027-521-604
Manufacturer:EDAC
Manufacturer Number:896-027-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-521-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. Featuring a single row layout and a total of 27 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for industrial applications where reliability is paramount. Upgrade your setup with these essential components for seamless board-to-board connections.