896-027-521-608

Heilind Number:EDA896-027-521-608
Manufacturer:EDAC
Manufacturer Number:896-027-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Designed for seamless integration, these connectors feature a single row with 27 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for superior durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature applications. Choose our black Card Edge Connectors for a dependable and high-performance solution in your PCB designs.