896-027-522-101

Heilind Number:EDA896-027-522-101
Manufacturer:EDAC
Manufacturer Number:896-027-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-101

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and seamless board-to-board connections. Designed for high-performance applications, these connectors feature a sleek black color and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .125 inches, they offer precise and efficient connectivity. The 27 copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Perfect for industrial and electronic projects, these connectors guarantee robust and long-lasting performance. Upgrade your PCB assembly with this essential component.