896-027-522-102

Heilind Number:EDA896-027-522-102
Manufacturer:EDAC
Manufacturer Number:896-027-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, engineered for optimal performance in demanding environments. Designed for seamless integration on circuit boards, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 27 positions, they offer ample connectivity for your applications. Crafted with copper alloy contacts, these connectors guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial settings. Explore our wide selection of connectors and elevate your PCB connectivity solutions.