896-027-522-103

Heilind Number:EDA896-027-522-103
Manufacturer:EDAC
Manufacturer Number:896-027-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-103

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row of 27 positions with a pitch of .125 inches, ensuring precise and secure board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and efficient power transmission, with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, they offer consistent performance in extreme conditions. Perfect for a variety of applications, these connectors provide a straight mount orientation, facilitating easy installation and maintenance. Elevate your PCB connectivity with our high-quality Card Edge Connectors.