896-027-522-104

Heilind Number:EDA896-027-522-104
Manufacturer:EDAC
Manufacturer Number:896-027-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row design and a total of 27 positions, they provide seamless connectivity for your applications. The contact material, a robust Copper Alloy, guarantees reliable and efficient transmission. Each connector offers a pitch of .125 inches and a row spacing of .2 inches, allowing for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.