896-027-522-107

Heilind Number:EDA896-027-522-107
Manufacturer:EDAC
Manufacturer Number:896-027-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-107

Detailed Description

Enhance your high-temperature connectivity with these black Card Edge Connectors. Designed for efficiency and durability, they offer a seamless 27-position connection with a pitch of .125 inches. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in extreme environments, with an operating temperature range from -40 to 105°C. Featuring copper alloy contacts and a 3A amperage, they guarantee secure power transmission. With a single row configuration and a row spacing of .2 inches, these connectors are perfect for PCB applications. Their straight mount orientation allows for easy installation, making them essential components for any project requiring robust and high-performance connectivity.