896-027-522-108

Heilind Number:EDA896-027-522-108
Manufacturer:EDAC
Manufacturer Number:896-027-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimum performance in demanding environments. Boasting a sleek black finish, these connectors not only offer a sleek aesthetic but also deliver a powerful amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they ensure reliability even in high-temperature settings, with an impressive operating range of -40 to 105°C. The single-row design features 27 positions, each equipped with copper alloy contacts for efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration on your board. Whether for industrial machinery or telecommunications equipment, these connectors guarantee secure and stable connections. Upgrade your setup today with this essential component for seamless data transfer.