896-027-522-602

Heilind Number:EDA896-027-522-602
Manufacturer:EDAC
Manufacturer Number:896-027-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-602

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connectors. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in extreme conditions, operating flawlessly in temperatures ranging from -40 to 105 °C. Featuring Copper Alloy contacts and a pitch of .125 inches, each connector offers 27 positions in a single row configuration, guaranteeing efficient and secure board-to-board connections. The straight mount orientation and compact design make them ideal for space-constrained environments, while the 3 A amperage rating ensures safe and efficient power transfer. Upgrade your PCBs with these premium connectors for seamless and durable performance.