896-027-522-603

Heilind Number:EDA896-027-522-603
Manufacturer:EDAC
Manufacturer Number:896-027-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature a single row layout with 27 positions, ideal for seamless board-to-board integration. With a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure efficient power delivery at 3A amperage. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are a must-have for demanding industrial applications. Upgrade your connectivity with our top-of-the-line Card Edge Connectors.