896-027-522-604

Heilind Number:EDA896-027-522-604
Manufacturer:EDAC
Manufacturer Number:896-027-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-604

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring a single row layout with 27 positions, they provide seamless connectivity for your PCBs. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C. Trust in our quality products to keep your systems running smoothly.