896-027-522-607

Heilind Number:EDA896-027-522-607
Manufacturer:EDAC
Manufacturer Number:896-027-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-607

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout, they offer 27 positions for seamless PCB integration. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in their straight mount orientation for easy installation and a secure connection every time. Elevate your PCB setups with these high-quality connectors, a must-have in any tech enthusiast's toolkit.