896-027-522-608

Heilind Number:EDA896-027-522-608
Manufacturer:EDAC
Manufacturer Number:896-027-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-608

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 27 positions for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliable power delivery at up to 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and commercial applications where performance and durability are paramount. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.