896-027-522-612

Heilind Number:EDA896-027-522-612
Manufacturer:EDAC
Manufacturer Number:896-027-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-522-612

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 27 positions for seamless integration. With a current rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and stability even in high-temperature environments ranging from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for board-to-board connections, these connectors boast a straight mount orientation, making installation a breeze. Elevate your electronic projects with these essential components.