896-027-526-102

Heilind Number:EDA896-027-526-102
Manufacturer:EDAC
Manufacturer Number:896-027-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-526-102

Detailed Description

Upgrade your electronic connections with our high temp card edge connectors. Designed for optimum performance, these connectors ensure reliable power delivery with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they guarantee long-lasting quality even in extreme environments. With a single row configuration and 27 positions, they provide seamless connectivity on your PCB. The copper alloy contact material and .125 inch pitch offer efficient signal transmission, while the .2 inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your setup today with these high-quality components.