896-027-526-103

Heilind Number:EDA896-027-526-103
Manufacturer:EDAC
Manufacturer Number:896-027-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-526-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature a single row layout with 27 positions, ensuring reliable and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they can withstand extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With a 3A amperage rating and straight mount orientation, these connectors are ideal for demanding environments where precision is paramount. Upgrade your setup with this essential component for superior performance and longevity.