896-027-526-104

Heilind Number:EDA896-027-526-104
Manufacturer:EDAC
Manufacturer Number:896-027-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-526-104

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row and 27 positions, they offer reliable connectivity for your PCB layouts. Crafted from durable Copper Alloy, the contacts ensure secure signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to aerospace technology. Trust in our cutting-edge connectors to elevate the efficiency and durability of your electronic systems.