896-027-526-108

Heilind Number:EDA896-027-526-108
Manufacturer:EDAC
Manufacturer Number:896-027-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-526-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 27 positions, they offer efficient and space-saving board-to-board connections. The contact material, crafted from durable Copper Alloy, ensures secure and low-resistance links. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for applications that require durability and performance. Upgrade your PCB setups with these high-quality connectors for seamless connectivity solutions.