896-027-526-602

Heilind Number:EDA896-027-526-602
Manufacturer:EDAC
Manufacturer Number:896-027-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-526-602

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, these connectors ensure reliable power transmission with an amperage rating of 3 A. With a single row configuration and 27 positions, they offer efficient PCB-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Suitable for a wide range of applications, these connectors guarantee secure and seamless operations even in extreme temperatures ranging from -40 to 105 °C.Upgrade your connectivity with the ultimate in durability and performance.