896-027-526-604

Heilind Number:EDA896-027-526-604
Manufacturer:EDAC
Manufacturer Number:896-027-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-526-604

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row configuration and 27 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications where reliability is paramount. Trust in our high-quality connectors to streamline your PCB assembly process with efficiency and precision.