896-027-526-607

Heilind Number:EDA896-027-526-607
Manufacturer:EDAC
Manufacturer Number:896-027-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-526-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a single row layout with 27 positions, ensuring seamless integration in your circuitry. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is effortless. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Trust in our Black-colored connectors to deliver superior amperage of 3A, meeting your power transmission needs with ease. Whether for industrial machinery or telecommunications systems, these connectors offer a secure and efficient solution for your board-to-board connections. Elevate your connectivity standards with our High Temp Card Edge Connectors.