896-027-540-103

Heilind Number:EDA896-027-540-103
Manufacturer:EDAC
Manufacturer Number:896-027-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-540-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 27 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee reliability in demanding environments. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, they are ideal for a wide range of applications. The black color and straight mount orientation add to their versatility, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCB boards. Elevate your connectivity solutions with these top-of-the-line connectors.