896-027-540-112

Heilind Number:EDA896-027-540-112
Manufacturer:EDAC
Manufacturer Number:896-027-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-540-112

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in any setting. With an amperage of 3 A and contact material made of Copper Alloy, they deliver efficient power transmission. Boasting a single row layout with 27 positions and a pitch of .125 inches, these connectors offer seamless integration on your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these essential components.