896-027-540-604

Heilind Number:EDA896-027-540-604
Manufacturer:EDAC
Manufacturer Number:896-027-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-540-604

Detailed Description

Elevate your high-temperature PCB connection solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a single row configuration, ideal for streamlined installations. With a high amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, these connectors guarantee both durability and safety. The 27 copper alloy contacts, spaced at a pitch of .125 inches and row spacing of .2 inches, facilitate seamless data transfer. Suitable for straight mounting, they offer easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical applications in various industries. Elevate your connectivity standards with these high-performance solutions.