896-027-540-607

Heilind Number:EDA896-027-540-607
Manufacturer:EDAC
Manufacturer Number:896-027-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-540-607

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance in even the most demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row configuration and 27 positions, they provide seamless connectivity for your PCB setups. The Copper Alloy contact material ensures reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches offer precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for industrial and commercial applications. Trust in our commitment to quality and innovation for all your connectivity needs.