896-027-540-608

Heilind Number:EDA896-027-540-608
Manufacturer:EDAC
Manufacturer Number:896-027-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-540-608

Detailed Description

Elevate your high-temperature connectivity with our sleek Black Card Edge Connectors. Engineered for optimal performance, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row design and 27 positions, they offer seamless integration for your PCB connections. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and efficient contact. The .125-inch pitch and .2-inch row spacing provide versatility in your layout, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, these connectors are ideal for applications requiring steadfast performance. Upgrade your connectivity with our High Temp Card Edge Connectors.