896-027-541-103

Heilind Number:EDA896-027-541-103
Manufacturer:EDAC
Manufacturer Number:896-027-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-541-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 27 positions and a contact material of durable Copper Alloy. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and reliability, even in high-temperature environments ranging from -40 to 105°C. Their straight mount orientation and 3A amperage rating make them perfect for various board-to-board applications. Upgrade your setup with these premium connectors, guaranteeing efficient and secure connectivity. Available now in our collection of cutting-edge PCB connectors.