896-027-541-104

Heilind Number:EDA896-027-541-104
Manufacturer:EDAC
Manufacturer Number:896-027-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-541-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors come in a sleek black color and boast a current rating of 3 A. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .125 in, they offer seamless integration into your PCB setup. Featuring 27 positions and straight mount orientation, these connectors provide ample connectivity options for your electronic devices. Trust in their robust construction and precision engineering for smooth and secure board-to-board connections in your applications. Elevate your PCB assembly with these essential components.