896-027-541-107

Heilind Number:EDA896-027-541-107
Manufacturer:EDAC
Manufacturer Number:896-027-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-541-107

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic devices. Crafted in sleek black, they offer reliable performance with a low amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing ensures resilience in high-temperature environments, while the Copper Alloy contact material guarantees secure and efficient conductivity. Featuring a single row configuration with 27 positions, these connectors have a standard pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation on PCBs. With a straight mount orientation, they provide a stable and space-saving solution for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in the electronics industry. Trust in our quality connectors for seamless and durable performance in your projects.