896-027-541-108

Heilind Number:EDA896-027-541-108
Manufacturer:EDAC
Manufacturer Number:896-027-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-541-108

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connections. Designed with durability in mind, these connectors ensure reliable performance even in extreme temperature environments, with an operating range of -40 to 105 °C. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they are not only visually appealing but also meet stringent safety standards. With a single row layout and 27 positions, they offer seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or commercial applications, these connectors are perfect for ensuring seamless board-to-board connections. Trust in our connectors for high-quality performance and longevity in your projects.