896-027-541-112

Heilind Number:EDA896-027-541-112
Manufacturer:EDAC
Manufacturer Number:896-027-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-541-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek black design, these connectors are not only aesthetically pleasing but also highly functional, with a robust housing material of UL 94V-0 Polyphenylene Sulfide ensuring durability in even the most demanding environments. Designed for optimal performance, they offer a current rating of 3 A and boast a contact material of Copper Alloy for efficient power transmission. With a single row configuration and a pitch of .125 inches, they provide seamless integration on your circuit boards. The 27 positions and straight mount orientation cater to a variety of connectivity needs, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in extreme conditions. Elevate your PCB assembly with these high-quality Card Edge Connectors.