896-027-541-602

Heilind Number:EDA896-027-541-602
Manufacturer:EDAC
Manufacturer Number:896-027-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-541-602

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even at high temperatures ranging from -40 to 105 °C. With a single row layout and a total of 27 contact positions spaced at .125 inches, they offer seamless integration for your PCB assemblies. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating to support various applications. Whether used in telecommunications, industrial machinery, or automotive systems, our connectors provide a secure and durable solution. Upgrade your connectivity with precision-engineered components that meet the highest standards of quality and performance.