896-027-541-603

Heilind Number:EDA896-027-541-603
Manufacturer:EDAC
Manufacturer Number:896-027-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-541-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a single row configuration with 27 positions. Crafted with precision, they feature copper alloy contacts and a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and efficiency. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the ideal choice for high-temp applications. Trust in our quality products to streamline your connectivity needs.