896-027-541-604

Heilind Number:EDA896-027-541-604
Manufacturer:EDAC
Manufacturer Number:896-027-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-541-604

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black color and a single row configuration, perfect for streamlined installations. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they guarantee reliable conductivity. Featuring 27 positions, a .125-inch pitch, and .2-inch row spacing, they offer seamless integration on PCBs. Their straight mount orientation ensures a secure fit, while an operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in our high-quality connectors for efficient and dependable board-to-board connections.