896-027-558-101

Heilind Number:EDA896-027-558-101
Manufacturer:EDAC
Manufacturer Number:896-027-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-558-101

Detailed Description

Experience efficient connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a heat-resistant housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 27 positions, they offer seamless integration for your PCB applications. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Trust in our connectors for high-quality, durable solutions to your connectivity needs.