896-027-558-103

Heilind Number:EDA896-027-558-103
Manufacturer:EDAC
Manufacturer Number:896-027-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-558-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for seamless board-to-board integration. With a sleek black finish and a single row layout, they effortlessly blend in with your setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they ensure longevity and safety. The 27 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient power transmission at 3A. Their right-angle mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in our connectors for high-quality, high-temp connectivity in your project.