896-027-558-104

Heilind Number:EDA896-027-558-104
Manufacturer:EDAC
Manufacturer Number:896-027-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-558-104

Detailed Description

Enhance your high-temperature connectivity with these advanced Card Edge Connectors. Engineered for precision and reliability, they feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional performance even in demanding environments. With a single row design and 27 positions, they offer seamless integration for your PCB connections. The Copper Alloy contact material guarantees secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for versatility, these connectors boast a Right Angle mount orientation, perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Elevate your projects with these high-performance Card Edge Connectors.