896-027-558-602

Heilind Number:EDA896-027-558-602
Manufacturer:EDAC
Manufacturer Number:896-027-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-558-602

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Engineered for optimal performance, they feature a sleek black design and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 27 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for versatility, they boast a right-angle mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Elevate your PCB connections with these premium connectors, a must-have for any electronic enthusiast or professional.