896-027-558-603

Heilind Number:EDA896-027-558-603
Manufacturer:EDAC
Manufacturer Number:896-027-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-558-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for durability, these connectors boast a 3 A amperage and feature housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in demanding environments. With a single row design and 27 positions, they offer seamless connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Designed for versatility, these connectors have a right-angle mount orientation and can operate smoothly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, they are a must-have for any electronics enthusiast or professional. Elevate your projects with these top-of-the-line Card Edge Connectors.