896-027-558-604

Heilind Number:EDA896-027-558-604
Manufacturer:EDAC
Manufacturer Number:896-027-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-558-604

Detailed Description

Discover high temperature performance with our Black High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a single row with 27 copper alloy contacts, ideal for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures reliability in even the most demanding environments, while the right angle mount orientation offers flexible installation options. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Trust in our high-quality connectors for your next project.