896-027-558-607

Heilind Number:EDA896-027-558-607
Manufacturer:EDAC
Manufacturer Number:896-027-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-558-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable connections. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. With a single row design and 27 positions, they provide ample connectivity options for your projects. Featuring copper alloy contacts and a pitch of .125 inches, these connectors guarantee efficient signal transmission. Their right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB assemblies with these high-quality connectors, perfect for industrial and commercial use.