896-027-558-608

Heilind Number:EDA896-027-558-608
Manufacturer:EDAC
Manufacturer Number:896-027-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-558-608

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row layout with 27 positions, perfect for seamless board-to-board connections. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure reliable conductivity even in high-temperature environments. The right-angle mount orientation offers convenient installation, while the .125-inch pitch and .2-inch row spacing provide optimal connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality products to meet your PCB connector needs efficiently.