896-027-558-612

Heilind Number:EDA896-027-558-612
Manufacturer:EDAC
Manufacturer Number:896-027-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-558-612

Detailed Description

Experience unparalleled performance with our High Temp Card Edge Connectors, essential components for seamless data transmission in your electronic devices. Designed for efficiency, they feature a single row with 27 positions, ensuring optimal connectivity. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in high-temperature environments. With a current rating of 3A and a pitch of .125 inches, these connectors offer robust power delivery. Their right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial and commercial settings. Elevate your connectivity with these black Card Edge Connectors.