896-027-559-102

Heilind Number:EDA896-027-559-102
Manufacturer:EDAC
Manufacturer Number:896-027-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-559-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability in demanding environments, these connectors feature a single row configuration with 27 positions and a .125-inch pitch. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure secure and efficient power transmission at up to 3A. With a right-angle mount orientation and operating temperature range of -40 to 105°C, they offer versatility for various applications. Trust in our connectors to deliver exceptional performance and durability for your projects.