896-027-559-103

Heilind Number:EDA896-027-559-103
Manufacturer:EDAC
Manufacturer Number:896-027-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-559-103

Detailed Description

Elevate your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust durability. With a single row configuration and 27 positions, they offer seamless integration for your projects. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating meets industry standards for power transmission. Perfect for right-angle mounting, these connectors boast a pitch of 0.125 inches and a row spacing of 0.2 inches, facilitating efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for superior quality and performance in your PCB designs.