896-027-559-107

Heilind Number:EDA896-027-559-107
Manufacturer:EDAC
Manufacturer Number:896-027-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-559-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Perfect for demanding applications, these connectors ensure reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and safety. Featuring a single row design with 27 positions and a pitch of .125 inches, they provide seamless integration onto your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in installation. Elevate your electronic projects with these top-of-the-line connectors.