896-027-559-108

Heilind Number:EDA896-027-559-108
Manufacturer:EDAC
Manufacturer Number:896-027-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-559-108

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for secure board-to-board PCB connections. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer durability and fire resistance. With a single row layout and a total of 27 positions, they ensure seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Their right-angle mount orientation enables easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Trust in these connectors for robust and efficient electronic assemblies.