896-027-559-112

Heilind Number:EDA896-027-559-112
Manufacturer:EDAC
Manufacturer Number:896-027-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-027-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-027-559-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring a single row layout with 27 copper alloy contact positions, these connectors offer reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment on your PCB. Whether you require straight or right-angle mounting, our connectors provide versatility and ease of installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your connectivity solutions with these high-performance card edge connectors.